846-040-559-201

Heilind Number:EDA846-040-559-201
Manufacturer:EDAC
Manufacturer Number:846-040-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 40 positions, they offer seamless connectivity for your electronic devices. The copper alloy contacts guarantee reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, these connectors ensure a secure fit in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial settings. Upgrade your PCB setup with these top-of-the-line connectors and experience enhanced connectivity like never before.