846-040-559-207

Heilind Number:EDA846-040-559-207
Manufacturer:EDAC
Manufacturer Number:846-040-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-207

Detailed Description

Enhance the connectivity of your high temperature applications with our High Temp Card Edge Connectors. Designed for durability and reliability, these green connectors feature a two-row configuration, each capable of delivering up to 3A of power. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure excellent performance even in extreme environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections for your PCB boards. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic applications. Upgrade your setup with these top-of-the-line connectors for seamless and efficient board-to-board connections.