846-040-559-212

Heilind Number:EDA846-040-559-212
Manufacturer:EDAC
Manufacturer Number:846-040-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-212

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connectors, engineered for optimal performance. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure both durability and safety. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. Their two rows and 40 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, they provide seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-stress environments. Upgrade to our Card Edge Connectors today and experience enhanced performance and reliability in your systems.