846-040-559-604

Heilind Number:EDA846-040-559-604
Manufacturer:EDAC
Manufacturer Number:846-040-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power delivery with a 3A amperage capacity. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee longevity and efficiency. Featuring a single row of 40 positions with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB connections with these high-quality connectors.