846-040-559-802

Heilind Number:EDA846-040-559-802
Manufacturer:EDAC
Manufacturer Number:846-040-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-802

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connectors, a must-have for demanding applications. Featuring a vibrant green color, these connectors are not only visually distinctive but also highly functional, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee superior durability and safety. With two rows and 40 positions, they offer ample space for seamless board-to-board connections, while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and their right-angle mount orientation adds versatility to your setup. Operating flawlessly even in extreme conditions, with a wide temperature range of -40 to 105°C, these connectors are a reliable solution for your connectivity needs. Explore our range of connectors today and elevate your PCB design to the next level.