846-040-559-808

Heilind Number:EDA846-040-559-808
Manufacturer:EDAC
Manufacturer Number:846-040-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a high amperage rating of 3A, they can easily handle power-intensive applications. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide secure and efficient connections for up to 40 positions. The right-angle mount orientation allows for flexible PCB layout arrangements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are indispensable for critical electronic systems. Explore our range of products and discover the perfect solution for your PCB connectivity needs.