846-040-559-812

Heilind Number:EDA846-040-559-812
Manufacturer:EDAC
Manufacturer Number:846-040-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are built to withstand high temperatures, with an operating range of -40 to 105°C. Each connector boasts a 3A amperage capacity, making them ideal for various electronic applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they offer both durability and reliability. With two rows and 40 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Designed for seamless integration, these connectors offer a right-angle mount orientation, facilitating easy installation. Elevate your PCB design with these essential components.