846-040-560-201

Heilind Number:EDA846-040-560-201
Manufacturer:EDAC
Manufacturer Number:846-040-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-201

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure reliable performance in demanding environments. With a double-row design and a total of 40 positions, these connectors offer ample connectivity options for your PCBs. The right-angle mount orientation and a pitch of .125 inches facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your board-to-board connections with these essential components.