846-040-560-202

Heilind Number:EDA846-040-560-202
Manufacturer:EDAC
Manufacturer Number:846-040-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-202

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 40 positions, they offer ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether you're in the industrial, automotive, or aerospace sector, trust in these connectors to deliver reliable performance in your board-to-board connections.