846-040-560-203

Heilind Number:EDA846-040-560-203
Manufacturer:EDAC
Manufacturer Number:846-040-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and a total of 40 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Upgrade your systems today with these high-quality Card Edge Connectors.