846-040-560-207

Heilind Number:EDA846-040-560-207
Manufacturer:EDAC
Manufacturer Number:846-040-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-207

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors offer a secure and efficient link, with a 3A amperage rating ensuring robust power delivery. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee safety and durability. With two rows and 40 positions, they provide ample connectivity options, while the Copper Alloy contact material ensures high conductivity. The .125-inch pitch and .2-inch row spacing allow for precise and seamless integration. Designed for straight mounting orientation, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Explore our collection of high-quality connectors to elevate your PCB design projects.