846-040-560-212

Heilind Number:EDA846-040-560-212
Manufacturer:EDAC
Manufacturer Number:846-040-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-212

Detailed Description

Enhance your electronic connections with our high temperature card edge connectors. Designed for optimal performance, these connectors feature two rows of 40 positions, perfect for seamless board-to-board connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme environments, with an operating temperature range of -40 to 105°C. Each connector boasts a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation and efficient signal transmission. With a contact material of copper alloy, these connectors guarantee high conductivity, while the vibrant green color adds a touch of visual distinction. Suitable for various applications, these connectors are a versatile and essential component for your PCB setup.