846-040-560-802

Heilind Number:EDA846-040-560-802
Manufacturer:EDAC
Manufacturer Number:846-040-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-802

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A, they provide reliable power transmission for your applications. The double-row design with 40 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of electronic systems. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors to deliver seamless and secure board-to-board connections. Elevate your connectivity solutions with this essential component.