846-040-560-803

Heilind Number:EDA846-040-560-803
Manufacturer:EDAC
Manufacturer Number:846-040-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-803

Detailed Description

Elevate connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring reliable power delivery with a 3A amperage. Featuring a double-row configuration with 40 positions and a .125-inch pitch, they offer seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in our advanced technology to enhance your PCB connectivity.