846-040-560-804

Heilind Number:EDA846-040-560-804
Manufacturer:EDAC
Manufacturer Number:846-040-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue and boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 40 positions, they offer ample versatility for your projects. The contact material, made from Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are essential for achieving optimal connectivity in your electronic setups. Upgrade today and experience the difference.