846-040-560-808

Heilind Number:EDA846-040-560-808
Manufacturer:EDAC
Manufacturer Number:846-040-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-808

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a durable Copper Alloy contact material, they ensure reliable power delivery at an amperage of 3 A. Boasting two rows with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCB applications. With 40 positions available, these connectors provide ample space for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Perfect for various industrial and commercial uses, these connectors are a must-have for any professional setup. Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a durable Copper Alloy contact material, they ensure reliable power delivery at an amperage of 3 A. Boasting two rows with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCB applications. With 40 positions available, these connectors provide ample space for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Perfect for various industrial and commercial uses, these connectors are a must-have for any professional setup.