846-040-560-812

Heilind Number:EDA846-040-560-812
Manufacturer:EDAC
Manufacturer Number:846-040-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-560-812

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a two-row configuration and a total of 40 positions, they offer ample room for seamless PCB-to-PCB connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors guarantee a secure fit for your electronic components. Whether you require straight or right-angle mounting, we've got you covered. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Elevate your connectivity game with our Card Edge Connectors.