846-041-520-101

Heilind Number:EDA846-041-520-101
Manufacturer:EDAC
Manufacturer Number:846-041-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in high-temperature environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, capable of handling up to 3A of current. With a single row configuration and a pitch of .125 inches, they offer precise and efficient board-to-board connectivity. The 41 positions ensure ample room for your components, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our quality and craftsmanship to optimize your PCB connections seamlessly.