846-041-520-612

Heilind Number:EDA846-041-520-612
Manufacturer:EDAC
Manufacturer Number:846-041-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-520-612

Detailed Description

Upgrade your high-temp applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate and a contact material of Copper Alloy, ensuring durability and reliability. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto PCBs. Featuring 41 positions, these connectors facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial settings. Trust in our green-colored connectors to deliver superior connectivity and performance in your projects.