846-041-521-101

Heilind Number:EDA846-041-521-101
Manufacturer:EDAC
Manufacturer Number:846-041-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-521-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 41 positions, they offer seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Trust in their 3A amperage rating and straight mount orientation for secure and efficient connectivity in your PCB assemblies. Elevate the performance of your electronics with our top-of-the-line Card Edge Connectors.