846-041-521-102

Heilind Number:EDA846-041-521-102
Manufacturer:EDAC
Manufacturer Number:846-041-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-521-102

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row with 41 positions, ensuring seamless board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient alignment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability, while the contact material of Copper Alloy ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you need straight or right-angle mount orientation, our connectors provide flexibility to suit your design needs. Trust in our high-quality products to deliver exceptional performance in any project. Elevate your PCB connectivity with these reliable Card Edge Connectors.