846-041-521-103

Heilind Number:EDA846-041-521-103
Manufacturer:EDAC
Manufacturer Number:846-041-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-521-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for reliability in extreme environments. These connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 41 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for various applications. Whether you require straight mounting orientation or seek to streamline board-to-board connections, our Card Edge Connectors deliver high performance with a focus on quality and longevity. Trust in our products to meet your connectivity needs with precision and efficiency.