846-041-521-104

Heilind Number:EDA846-041-521-104
Manufacturer:EDAC
Manufacturer Number:846-041-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-521-104

Detailed Description

Enhance your high-temperature PCB connections with our top-notch Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout, they offer 41 positions for seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in extreme conditions, these connectors have an impressive amperage of 3 A and a pitch of .125 inches. Their straight mount orientation and -40 to 105 °C operating temperature range make them versatile for various applications. Upgrade your PCB setup with these high-quality connectors for efficient and dependable performance.