846-041-521-108

Heilind Number:EDA846-041-521-108
Manufacturer:EDAC
Manufacturer Number:846-041-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-521-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Engineered for optimal performance, these connectors boast a robust amperage of 3A, making them ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, they guarantee both durability and safety. With a single row design and 41 positions, they offer seamless integration for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125" pitch and .2" row spacing provide efficient signal transmission. Designed for straight mount orientation, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the harshest environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.