846-041-521-112

Heilind Number:EDA846-041-521-112
Manufacturer:EDAC
Manufacturer Number:846-041-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Diallyl Phthalate housing material for durability. Featuring a single row layout with 41 positions, they ensure seamless connectivity for your electronic devices. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors offer reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these essential components for improved performance and connectivity.