846-041-521-603

Heilind Number:EDA846-041-521-603
Manufacturer:EDAC
Manufacturer Number:846-041-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-521-603

Detailed Description

Discover the ultimate solution for seamless board-to-board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. Featuring a single row layout with 41 positions spaced at a pitch of .125 inches, they offer precise and secure connections for your PCB assemblies. With an operating temperature range of -40 to 105 °C, these connectors are ideal for applications that require high temperature resilience. Upgrade your electronic systems with our green-colored Card Edge Connectors, engineered to deliver unmatched durability and performance.