846-041-521-612

Heilind Number:EDA846-041-521-612
Manufacturer:EDAC
Manufacturer Number:846-041-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-521-612

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 41 positions, they offer efficient and reliable connections for your PCB assemblies. The copper alloy contact material guarantees optimal conductivity, while the .125" pitch and .2" row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our high-quality connectors to meet your performance needs and exceed expectations. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 41 positions, they offer efficient and reliable connections for your PCB assemblies. The copper alloy contact material guarantees optimal conductivity, while the .125" pitch and .2" row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our high-quality connectors to meet your performance needs and exceed expectations.