846-041-522-101

Heilind Number:EDA846-041-522-101
Manufacturer:EDAC
Manufacturer Number:846-041-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-522-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row of 41 positions and a pitch of .125 inches, they offer precise and efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Trust in our green-colored connectors for high-amperage power delivery with a rating of 3A. Choose straight mount orientation for convenient installation. Elevate your PCB connections with these quality connectors, a must-have for any electronic project.