846-041-522-102

Heilind Number:EDA846-041-522-102
Manufacturer:EDAC
Manufacturer Number:846-041-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-522-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a single row layout and a total of 41 positions, they offer seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission with an amperage of 3 A. Engineered with a pitch of .125 in and a row spacing of .2 in, these connectors provide precise alignment and secure mounting in a straight orientation. Elevate your electronic assemblies with this essential component.