846-041-522-612

Heilind Number:EDA846-041-522-612
Manufacturer:EDAC
Manufacturer Number:846-041-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-522-612

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With a single row design and 41 positions, they offer seamless integration on PCBs. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.