846-041-540-101

Heilind Number:EDA846-041-540-101
Manufacturer:EDAC
Manufacturer Number:846-041-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row setup and 41 positions available, they offer ample connectivity options for your projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they are compatible with a wide range of board configurations. Their straight mount orientation simplifies installation, while their ability to withstand temperatures ranging from -40 to 105 °C guarantees durability in even the most demanding environments. Elevate your PCB connections with these high-performance Card Edge Connectors.