846-041-541-102

Heilind Number:EDA846-041-541-102
Manufacturer:EDAC
Manufacturer Number:846-041-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-541-102

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for superior performance, these connectors feature a single row layout with 41 positions, ensuring seamless board-to-board PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with Copper Alloy contacts, they offer reliable conductivity in demanding environments. Suitable for straight mounting orientation, these connectors operate flawlessly within a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with these high-performance connectors, ideal for a variety of applications.