846-041-541-104

Heilind Number:EDA846-041-541-104
Manufacturer:EDAC
Manufacturer Number:846-041-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-541-104

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a single row configuration and 41 positions, they offer seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your boards. Trust in these connectors for secure and efficient board-to-board connections in various electronic devices. Explore more of our high-quality PCB connectors in the Board to Board category.