846-041-558-101

Heilind Number:EDA846-041-558-101
Manufacturer:EDAC
Manufacturer Number:846-041-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-041-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-041-558-101

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a single row layout and 41 positions, they offer seamless board-to-board connectivity. The contact material, a robust Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Perfect for demanding industrial and electronic projects, they provide a secure and efficient solution for your connectivity needs. Upgrade your setup with these essential components.