846-042-500-101

Heilind Number:EDA846-042-500-101
Manufacturer:EDAC
Manufacturer Number:846-042-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both functionality and visibility. With a single row layout and a total of 42 positions, they offer ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, these connectors boast a right-angle mount orientation, facilitating easy installation in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Trust in our high-quality connectors to meet your connectivity needs with unmatched efficiency and performance.