846-042-520-101

Heilind Number:EDA846-042-520-101
Manufacturer:EDAC
Manufacturer Number:846-042-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-101

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors in a vibrant green color. Designed for durability, these connectors offer a secure amperage of 3A, ensuring efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent heat resistance for reliable performance in challenging environments. With a single row layout and a pitch of .125 inches, these connectors feature 42 positions for seamless board-to-board connectivity. Crafted from Copper Alloy, the contact material guarantees superior conductivity. Their straight mount orientation and spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our wide range of board-to-board PCB connectors for all your connectivity needs.