846-042-520-104

Heilind Number:EDA846-042-520-104
Manufacturer:EDAC
Manufacturer Number:846-042-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Boasting a robust design, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and 42 copper alloy contact positions, they provide seamless transmission of power at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component for your electronic projects.