846-042-520-108

Heilind Number:EDA846-042-520-108
Manufacturer:EDAC
Manufacturer Number:846-042-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, ideal for demanding applications. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, these connectors offer reliable performance in extreme conditions. With a single row design and 42 positions, they provide ample connectivity options for your circuit board. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating within a wide temperature range of -40 to 105°C, these connectors are built to withstand harsh environments. Whether you need to bridge connections straight or at an angle, our connectors offer versatility with straight mount orientation. Upgrade your PCB assembly with these high-quality card edge connectors, designed to meet the rigorous demands of modern electronics.