846-042-520-112

Heilind Number:EDA846-042-520-112
Manufacturer:EDAC
Manufacturer Number:846-042-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-112

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row configuration and a total of 42 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The contact material, copper alloy, ensures reliable and efficient power transmission, with an amperage rating of 3A. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for industrial and electronic projects. Upgrade your PCB connections with these high-performance Card Edge Connectors, a must-have in any engineer's toolkit.