846-042-520-201

Heilind Number:EDA846-042-520-201
Manufacturer:EDAC
Manufacturer Number:846-042-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-201

Detailed Description

Enhance your high-temperature electronics with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy. With a pitch of .125 inches and two rows of 42 positions, they ensure seamless connectivity on your PCBs. Operating in a wide temperature range from -40 to 105°C, they are perfect for demanding environments. Their straight mount orientation and row spacing of .2 inches make them easy to install and maintain. Elevate your PCB connectivity with these high-performance connectors. Explore our full range of PCB Connectors for more options.