846-042-520-608

Heilind Number:EDA846-042-520-608
Manufacturer:EDAC
Manufacturer Number:846-042-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-608

Detailed Description

Upgrade your electronics with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver on durability and functionality. With a current rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 rated Diallyl Phthalate, the housing guarantees safety and stability. The single-row design with 42 positions offers ample connectivity possibilities, while the copper alloy contacts and a pitch of .125 inches ensure efficient signal transmission. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our product to provide seamless board-to-board connectivity in your PCB designs.