846-042-520-612

Heilind Number:EDA846-042-520-612
Manufacturer:EDAC
Manufacturer Number:846-042-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-612

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors. Built for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in even the most demanding environments. With a single row design and 42 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your connection solutions with these top-of-the-line Card Edge Connectors.