846-042-520-802

Heilind Number:EDA846-042-520-802
Manufacturer:EDAC
Manufacturer Number:846-042-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and quality. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, you can trust in seamless performance. The .125-inch pitch and .2-inch row spacing provide precise and efficient board-to-board connections, accommodating a total of 42 positions. Engineered for versatility, these connectors offer straight mount orientation for easy installation in a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in even the most demanding environments. Upgrade your PCB connections with these essential components.