846-042-520-803

Heilind Number:EDA846-042-520-803
Manufacturer:EDAC
Manufacturer Number:846-042-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-803

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of 42 copper alloy contacts, each spaced at a precise .125 inches with .2 inches between rows, they provide seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for high-temp applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with these high-quality connectors.