846-042-520-804

Heilind Number:EDA846-042-520-804
Manufacturer:EDAC
Manufacturer Number:846-042-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-804

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors boast a rugged UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in demanding environments. With two rows and 42 positions, they offer ample connectivity options, each featuring durable Copper Alloy contacts. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them a must-have in your toolkit. Trust in our high-quality connectors to deliver seamless and efficient board-to-board connections every time. Elevate your PCB projects with the perfect blend of performance and durability.