846-042-520-807

Heilind Number:EDA846-042-520-807
Manufacturer:EDAC
Manufacturer Number:846-042-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and 42 positions spread across two rows, they offer seamless integration for your PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications, from industrial to automotive. Trust in our connectors to deliver superior performance and durability for all your board-to-board connectivity needs.