846-042-520-808

Heilind Number:EDA846-042-520-808
Manufacturer:EDAC
Manufacturer Number:846-042-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-808

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of copper alloy contacts, each rated for 3 A, these connectors offer seamless power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for up to 42 positions. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees reliable functionality. Perfect for a variety of applications, these connectors are a must-have for any PCB assembly project.