846-042-520-812

Heilind Number:EDA846-042-520-812
Manufacturer:EDAC
Manufacturer Number:846-042-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-520-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vivid green hue. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration with a total of 42 positions allows for versatile connectivity. Crafted from copper alloy, the contacts guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on the PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in harsh conditions. Ideal for various applications, these connectors are a vital component in your connectivity solutions.