846-042-521-102

Heilind Number:EDA846-042-521-102
Manufacturer:EDAC
Manufacturer Number:846-042-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-102

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and durable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer superior heat resistance. Featuring a single row layout with 42 copper alloy contact positions, they ensure efficient and secure connections on your PCB. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Elevate your connectivity solutions with our high-quality Card Edge Connectors.