846-042-521-104

Heilind Number:EDA846-042-521-104
Manufacturer:EDAC
Manufacturer Number:846-042-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-521-104

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a vibrant green color, they not only stand out visually but also offer a streamlined solution for your PCB connection needs. Featuring a single row layout with 42 positions, and a pitch of .125 inches, they facilitate efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for industrial applications. Trust in our high-quality, high-performance connectors to elevate your connectivity solutions.